150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63PJV150M10X16.5

DigiKey Part Number
1189-63PJV150M10X16.5TR-ND - Tape & Reel (TR)
1189-63PJV150M10X16.5CT-ND - Cut Tape (CT)
1189-63PJV150M10X16.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63PJV150M10X16.5
Description
CAP ALUMHYB 150UF 20% 63V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
165 mA @ 100 Hz
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.661" (16.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.219
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,61000 €2,61 €
101,55400 €15,54 €
501,38800 €69,40 €
1001,27490 €127,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,23705 €247,41 €
4001,15520 €462,08 €
6001,11388 €668,33 €
1.0001,06784 €1.067,84 €
1.4001,04079 €1.457,11 €
2.0001,01465 €2.029,30 €
2.4001,00251 €2.406,02 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,23640 €