
100MU104MB23225 | |
|---|---|
DigiKey Part Number | 1189-2507-2-ND - Tape & Reel (TR) 1189-2507-1-ND - Cut Tape (CT) 1189-2507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100MU104MB23225 |
Description | CAP FILM 0.1UF 20% 100VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 100V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100MU104MB23225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,48296 € | 4.965,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,06100 € | 40,61 € |
| 50 | 3,39780 € | 169,89 € |
| 100 | 3,17310 € | 317,31 € |
| 500 | 2,75730 € | 1.378,65 € |
| 1.000 | 2,61516 € | 2.615,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 3,90600 € | 39,06 € |
| 50 | 3,21320 € | 160,66 € |
| 100 | 2,98580 € | 298,58 € |
| 500 | 2,57746 € | 1.288,73 € |
| 1.000 | 2,44218 € | 2.442,18 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,83240 € |

