0.068 µF Film Capacitor 63V Acrylic, Metallized 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MU683MA13216

DigiKey Part Number
63MU683MA13216-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63MU683MA13216
Description
CAP FILM 0.068UF 20% 63VDC 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 63V Acrylic, Metallized 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
63MU683MA13216 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,17892 €3.536,76 €
Manufacturers Standard Package
Unit Price without VAT:1,17892 €
Unit Price with VAT:1,46186 €