6.3ZL1200MEFC10X16 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 6.482
Unit Price: 0,65000 €
Datasheet

Upgrade


Rubycon
In Stock: 88
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 849
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,18618 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,18618 €
Datasheet

Direct


KEMET
In Stock: 5.955
Unit Price: 0,46000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 564
Unit Price: 0,95000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.975
Unit Price: 0,90000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Upgrade


Nichicon
In Stock: 916
Unit Price: 0,76000 €
Datasheet

Upgrade


Nichicon
In Stock: 154
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 489
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 489
Unit Price: 0,81000 €
Datasheet
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZL1200MEFC10X16

DigiKey Part Number
6.3ZL1200MEFC10X16-ND
Manufacturer
Manufacturer Product Number
6.3ZL1200MEFC10X16
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZL1200MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
858 mA @ 120 Hz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes