6.3ZLG1200MEFC10X16 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 6.482
Unit Price: 0,65000 €
Datasheet

Upgrade


Rubycon
In Stock: 88
Unit Price: 0,69000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 849
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,18618 €
Datasheet

Direct


KEMET
In Stock: 5.955
Unit Price: 0,46000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 564
Unit Price: 0,95000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.975
Unit Price: 0,90000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Upgrade


Nichicon
In Stock: 916
Unit Price: 0,76000 €
Datasheet

Upgrade


Nichicon
In Stock: 154
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 489
Unit Price: 0,61000 €
Datasheet
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZLG1200MEFC10X16

DigiKey Part Number
6.3ZLG1200MEFC10X16-ND
Manufacturer
Manufacturer Product Number
6.3ZLG1200MEFC10X16
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZLG1200MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.092 A @ 120 Hz
Impedance
20 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,18618 €186,18 €
Manufacturers Standard Package
Unit Price without VAT:0,18618 €
Unit Price with VAT:0,23086 €