35ZL470MEFC10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 1.798
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 716
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.055
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 676
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,23973 €
Datasheet

Direct


Chemi-Con
In Stock: 1.468
Unit Price: 0,76000 €
Datasheet

Upgrade


TDK
In Stock: 76.124
Unit Price: 0,90000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.919
Unit Price: 0,67000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,68068 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 992
Unit Price: 1,94000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7.650
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,12167 €
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZL470MEFC10X20

DigiKey Part Number
1189-3964-ND
Manufacturer
Manufacturer Product Number
35ZL470MEFC10X20
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZL470MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.001 A @ 120 Hz
Ripple Current @ High Frequency
1.82 A @ 100 kHz
Impedance
23 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes