91 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF9102

DigiKey Part Number
846-SDR10EZPF9102TR-ND - Tape & Reel (TR)
846-SDR10EZPF9102CT-ND - Cut Tape (CT)
846-SDR10EZPF9102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPF9102
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
91 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10000 €1,00 €
250,07960 €1,99 €
500,06780 €3,39 €
1000,05890 €5,89 €
2500,04976 €12,44 €
5000,04452 €22,26 €
1.0000,04037 €40,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03387 €169,35 €
10.0000,03102 €310,20 €
15.0000,02997 €449,55 €
25.0000,02891 €722,75 €
35.0000,02881 €1.008,35 €
50.0000,02869 €1.434,50 €
60.0000,02843 €1.705,80 €
120.0000,02758 €3.309,60 €
125.0000,02754 €3.442,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,23560 €