Diode 600 V 5A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 5A Surface Mount TO-252
TO-252

RFNL5BGE6STL

DigiKey Part Number
RFNL5BGE6STLTR-ND - Tape & Reel (TR)
RFNL5BGE6STLCT-ND - Cut Tape (CT)
RFNL5BGE6STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFNL5BGE6STL
Description
DIODE STANDARD 600V 5A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RFNL5BGE6STL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.075
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,72300 €7,23 €
1000,48600 €48,60 €
5000,37942 €189,71 €
1.0000,34509 €345,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30422 €760,55 €
5.0000,28615 €1.430,75 €
7.5000,27327 €2.049,53 €
12.5000,26356 €3.294,50 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,33920 €