
LUM-512CU300 | |
|---|---|
DigiKey Part Number | 846-LUM-512CU300-ND |
Manufacturer | |
Manufacturer Product Number | LUM-512CU300 |
Description | LED DOT MATRIX 16X32 RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 16 x 32 Red 3.15" L x 1.57" W x 0.36" H (80.00mm x 40.00mm x 9.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 3.15" L x 1.57" W x 0.36" H (80.00mm x 40.00mm x 9.10mm) | |
Color | Red | |
Configuration | 16 x 32 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | - | |
Base Product Number |

