MFR Recommended

TPS3306-15DGKG4 | |
|---|---|
DigiKey Part Number | TPS3306-15DGKG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS3306-15DGKG4 |
Description | IC SUPERVISOR 2 CHANNEL 8VSSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3306-15DGKG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.4V, 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 70ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,11813 € | 338,90 € |
| Unit Price without VAT: | 2,11813 € |
|---|---|
| Unit Price with VAT: | 2,62648 € |


