Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3306-15DGK

DigiKey Part Number
296-3303-5-ND
Manufacturer
Manufacturer Product Number
TPS3306-15DGK
Description
IC SUPERVISOR 2 CHANNEL 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3306-15DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
1.4V, 2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
70ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 520 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,04000 €3,04 €
102,28800 €22,88 €
801,92163 €153,73 €
1601,83975 €294,36 €
3201,77244 €567,18 €
5601,72686 €967,04 €
1.0401,68414 €1.751,51 €
2.5601,63385 €4.182,66 €
5.0401,60359 €8.082,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,04000 €
Unit Price with VAT:3,76960 €

Other Suppliers on DigiKey

520In Stock
Ships from Rochester Electronics, LLC