


DAC312HSZ | |
|---|---|
DigiKey Part Number | DAC312HSZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC312HSZ |
Description | IC DAC 12BIT A-OUT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC312HSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 18V, -10.8V ~ 18V | |
Voltage - Supply, Digital | 20V ~ 36V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,14000 € | 16,14 € |
| 10 | 12,85600 € | 128,56 € |
| 37 | 11,74351 € | 434,51 € |
| 111 | 11,07820 € | 1.229,68 € |
| 259 | 10,68838 € | 2.768,29 € |
| 518 | 10,43181 € | 5.403,68 € |
| Unit Price without VAT: | 16,14000 € |
|---|---|
| Unit Price with VAT: | 20,01360 € |


