12 Bit Digital to Analog Converter 1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-SOIC
High Speed Converters by Analog Devices

DAC312HSZ-REEL

DigiKey Part Number
DAC312HSZ-REELTR-ND - Tape & Reel (TR)
DAC312HSZ-REELCT-ND - Cut Tape (CT)
DAC312HSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC312HSZ-REEL
Description
IC DAC 12BIT A-OUT 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC312HSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
500ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 18V, -10.8V ~ 18V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±1 (Max), -
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,14000 €16,14 €
1012,85600 €128,56 €
2512,03520 €300,88 €
10011,58710 €1.158,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,23044 €10.230,44 €
Manufacturers Standard Package
Unit Price without VAT:16,14000 €
Unit Price with VAT:20,01360 €