
88W8987-A2-NYEE/AZ | |
|---|---|
DigiKey Part Number | 2156-88W8987-A2-NYEE/AZ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | 88W8987-A2-NYEE/AZ |
Description | IC RF TXRX BLE 68HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.2 2.4GHz, 5GHz 68-VFQFN Exposed Pad |
Category | Power - Output 13dBm |
Mfr | Sensitivity -99dBm |
Packaging Bulk | Serial Interfaces GPIO, JTAG, PCM, SDIO, UART |
Part Status Active | GPIO 21 |
Type TxRx Only | Voltage - Supply 1.1V, 1.8V, 2.2V |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -30°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 68-VFQFN Exposed Pad |
Data Rate (Max) 433Mbps | Supplier Device Package 68-HVQFN (8x8) |


