


88W8987-A2-NYEE/AZ | |
|---|---|
DigiKey Part Number | 568-88W8987-A2-NYEE/AZTR-ND - Tape & Reel (TR) 568-88W8987-A2-NYEE/AZCT-ND - Cut Tape (CT) 568-88W8987-A2-NYEE/AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 88W8987-A2-NYEE/AZ |
Description | IC RF TXRX BLE 68HVQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.2 2.4GHz, 5GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -99dBm |
Mfr | Serial Interfaces GPIO, JTAG, PCM, SDIO, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 21 |
Part Status Active | Voltage - Supply 1.1V, 1.8V, 2.2V |
Type TxRx Only | Current - Receiving 38mA ~ 82mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 79mA ~ 145mA |
Protocol | Operating Temperature -30°C ~ 85°C |
Modulation 4-DQPSK, 16-QAM, 64-QAM, 265-QAM, BPSK, GFSK, OFDM, QPSK | Mounting Type Surface Mount, Wettable Flank |
Frequency | Package / Case 68-VFQFN Exposed Pad |
Data Rate (Max) 433Mbps | Supplier Device Package 68-HVQFN (8x8) |
Power - Output 22dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| 10 | 10,07900 € | 100,79 € |
| 25 | 9,55200 € | 238,80 € |
| 100 | 8,82950 € | 882,95 € |
| 250 | 8,39680 € | 2.099,20 € |
| 500 | 8,09148 € | 4.045,74 € |
| 1.000 | 7,80396 € | 7.803,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,53334 € | 15.066,68 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 14,37160 € |


