OUTSIDE-WSMA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 210
Unit Price: 12,63000 €
Datasheet
RF ANTENNA GSM, UMTS Module SMA Male Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OUTSIDE-WSMA

DigiKey Part Number
OUTSIDE-WSMA-ND
Manufacturer
Manufacturer Product Number
OUTSIDE-WSMA
Description
RF ANT 433MHZ/868MHZ MODULE CAB
Customer Reference
Detailed Description
RF ANTENNA GSM, UMTS Module SMA Male Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
433MHz, 868MHz, 900MHz, 1.8GHz, 1.9GHz
Frequency Range
-
Antenna Type
Module
Number of Bands
5
VSWR
4
Return Loss
-
Gain
3dB
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Chassis Mount
Height (Max)
1.024" (26.00mm)
Applications
GSM, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes