



HORNET-TX3 | |
|---|---|
DigiKey Part Number | HORNET-TX3-ND |
Manufacturer | |
Manufacturer Product Number | HORNET-TX3 |
Description | TRANSMITTER RC SYST FM 3SW |
Customer Reference | |
Detailed Description | RF Transmitter 433.92MHz FM Handheld, 3 Button |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Transmitter | |
Modulation or Protocol | FM | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | Handheld, 3 Button | |
Sensitivity | - | |
Power - Output | 10mW | |
Data Rate (Max) | - | |
Features | 3 Switches | |
Voltage - Supply | 12V | |
Base Product Number |

