X9015UM8I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 61
Unit Price: 2,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.569
Unit Price: 2,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 89
Unit Price: 2,96000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.963
Unit Price: 2,96000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 152
Unit Price: 2,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 805
Unit Price: 2,67000 €
Datasheet
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9015UM8I

DigiKey Part Number
X9015UM8I-ND
Manufacturer
Manufacturer Product Number
X9015UM8I
Description
IC DGTL POT 50KOHM 32TAP 8MSOP
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
X9015UM8I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
50k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Volatile
Voltage - Supply
5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes