
MAX5160MEUA+T | |
|---|---|
DigiKey Part Number | 175-MAX5160MEUA+TTR-ND - Tape & Reel (TR) 175-MAX5160MEUA+TCT-ND - Cut Tape (CT) 175-MAX5160MEUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5160MEUA+T |
Description | IC DGTL POT 100KOHM 32TAP 8UMAX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5160MEUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 100k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22700 € | 22,27 € |
| 25 | 2,04360 € | 51,09 € |
| 100 | 1,84150 € | 184,15 € |
| 250 | 1,74520 € | 436,30 € |
| 500 | 1,68718 € | 843,59 € |
| 1.000 | 1,63939 € | 1.639,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,58897 € | 3.972,43 € |
| 5.000 | 1,55858 € | 7.792,90 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,67040 € |


