SLG5NV1430V is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.497.879
Unit Price: 0,61000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 4A 8-FC-TDFN (1.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG5NV1430V

DigiKey Part Number
1827-1122-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLG5NV1430V
Description
IC PWR SWITCH N-CHAN 1:1 8TDFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-FC-TDFN (1.5x2)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Current - Output (Max)
4A
Rds On (Typ)
7.8mOhm
Input Type
CMOS
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-FC-TDFN (1.5x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33229 €996,87 €
6.0000,31120 €1.867,20 €
9.0000,30056 €2.705,04 €
15.0000,28870 €4.330,50 €
21.0000,28173 €5.916,33 €
30.0000,27500 €8.250,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33229 €
Unit Price with VAT:0,41204 €