
SLG7NT402V | |
|---|---|
DigiKey Part Number | 1827-1124-2-ND - Tape & Reel (TR) 1827-1124-1-ND - Cut Tape (CT) 1827-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG7NT402V |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-FC-TDFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 7.8mOhm | |
Input Type | CMOS | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-FC-TDFN (1.5x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,38920 € | 9,73 € |
| 100 | 0,34050 € | 34,05 € |
| 250 | 0,31724 € | 79,31 € |
| 500 | 0,30322 € | 151,61 € |
| 1.000 | 0,29166 € | 291,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27738 € | 832,14 € |
| 6.000 | 0,27039 € | 1.622,34 € |
| 9.000 | 0,26689 € | 2.402,01 € |
| 15.000 | 0,26301 € | 3.945,15 € |
| 21.000 | 0,26074 € | 5.475,54 € |
| 30.000 | 0,25857 € | 7.757,10 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |







