Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RRB96838-BT8 | |
|---|---|
DigiKey Part Number | 20-RRB96838-BT8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RRB96838-BT8 |
Description | NOTEBOOK BATTERY CHARGER 4X4 TQ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 32-TQFN (4x4) |
Datasheet | Datasheet |
Category | Charge Current - Max 6A |
Manufacturer Renesas Electronics Corporation | Battery Pack Voltage 18.304V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 23.4V |
Part Status Active | Interface SMBus |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 2 ~ 4 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 32-WFQFN Exposed Pad |
Programmable Features Current, Timer, Voltage | Supplier Device Package 32-TQFN (4x4) |
Fault Protection Over Temperature, Over-Under Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RRB96838-BT7 | Renesas Electronics Corporation | 0 | 20-RRB96838-BT7TR-ND | 2,57843 € | Parametric Equivalent |
| RRB96838-BU7 | Renesas Electronics Corporation | 0 | 20-RRB96838-BU7TR-ND | 2,33905 € | Parametric Equivalent |
| RRB96838-BU8 | Renesas Electronics Corporation | 0 | 20-RRB96838-BU8TR-ND | 2,57021 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,84020 € | 17.041,20 € |
| Unit Price without VAT: | 2,84020 € |
|---|---|
| Unit Price with VAT: | 3,52185 € |


