RRB96838-BT7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,84020 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,33905 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,57021 €
Datasheet
New at DigiKey
Charger IC Lithium Ion 32-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRB96838-BT7

DigiKey Part Number
20-RRB96838-BT7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RRB96838-BT7
Description
NOTEBOOK BATTERY CHARGER 4X4 TQ
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 32-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
6A
Manufacturer
Renesas Electronics Corporation
Battery Pack Voltage
18.304V (Max)
Packaging
Tape & Reel (TR)
Voltage - Supply (Max)
23.4V
Part Status
Active
Interface
SMBus
Battery Chemistry
Lithium Ion
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Cells
2 ~ 4
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
32-WFQFN Exposed Pad
Programmable Features
Current, Timer, Voltage
Supplier Device Package
32-TQFN (4x4)
Fault Protection
Over Temperature, Over-Under Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RRB96838-BT8Renesas Electronics Corporation020-RRB96838-BT8TR-ND2,84020 €Parametric Equivalent
RRB96838-BU7Renesas Electronics Corporation020-RRB96838-BU7TR-ND2,33905 €Parametric Equivalent
RRB96838-BU8Renesas Electronics Corporation020-RRB96838-BU8TR-ND2,57021 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0002,57843 €15.470,58 €
Manufacturers Standard Package
Unit Price without VAT:2,57843 €
Unit Price with VAT:3,19725 €