Parametric Equivalent

ISL9538CHRTZ | |
|---|---|
DigiKey Part Number | 20-ISL9538CHRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9538CHRTZ |
Description | IC BATT CHG LI-ION 2-4CEL 32TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | 2.4V ~ 18.304V | |
Voltage - Supply (Max) | 23.4V | |
Interface | I2C, SMBus, USB | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 3,87397 € | 3.796,49 € |
| Unit Price without VAT: | 3,87397 € |
|---|---|
| Unit Price with VAT: | 4,80372 € |


