
ISL9538CHRTZ-T | |
|---|---|
DigiKey Part Number | 20-ISL9538CHRTZ-TTR-ND - Tape & Reel (TR) 20-ISL9538CHRTZ-TCT-ND - Cut Tape (CT) 20-ISL9538CHRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9538CHRTZ-T |
Description | IC BATT CHG LI-ION 2-4CEL 32TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | 2.4V ~ 18.304V | |
Voltage - Supply (Max) | 23.4V | |
Interface | I2C, SMBus, USB | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 5,56100 € | 55,61 € |
| 25 | 5,11560 € | 127,89 € |
| 100 | 4,63340 € | 463,34 € |
| 250 | 4,40608 € | 1.101,52 € |
| 500 | 4,29250 € | 2.146,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 3,95412 € | 23.724,72 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 9,18840 € |

