Parametric Equivalent

| ISL9519IRTZ-T | |
|---|---|
| DigiKey Part Number | ISL9519IRTZ-T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ISL9519IRTZ-T | 
| Description | IC BATT CHG LI-ION 1-3CEL 28TQFN | 
| Customer Reference | |
| Detailed Description | Charger IC Lithium Ion 28-TQFN (4x4) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Battery Chemistry | Lithium Ion | |
| Number of Cells | 1 ~ 3 | |
| Current - Charging | - | |
| Programmable Features | - | |
| Fault Protection | Short Circuit | |
| Charge Current - Max | 8A | |
| Battery Pack Voltage | - | |
| Voltage - Supply (Max) | 22V | |
| Interface | I2C | |
| Operating Temperature | -10°C ~ 100°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-WFQFN Exposed Pad | |
| Supplier Device Package | 28-TQFN (4x4) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece