ISL9519HRTZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9519HRTZ-T

DigiKey Part Number
ISL9519HRTZ-TTR-ND - Tape & Reel (TR)
ISL9519HRTZ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL9519HRTZ-T
Description
IC BATT CHG LI-ION 1-3CEL 28TQFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 28-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
1 ~ 3
Current - Charging
-
Programmable Features
-
Fault Protection
Short Circuit
Charge Current - Max
8A
Battery Pack Voltage
-
Voltage - Supply (Max)
22V
Interface
I2C
Operating Temperature
-10°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.650
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types