Similar
Similar
Similar

ISL43111IB-T | |
|---|---|
DigiKey Part Number | ISL43111IB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL43111IB-T |
Description | IC SWITCH SPST-NCX1 10OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL43111IB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.4V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 80ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



