
| TS12A4515D | |
|---|---|
| DigiKey Part Number | TS12A4515D-ND | 
| Manufacturer | |
| Manufacturer Product Number | TS12A4515D | 
| Description | IC SWITCH SPST-NCX1 10OHM 8SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TS12A4515D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Switch Circuit | SPST - NC | |
| Multiplexer/Demultiplexer Circuit | 1:1 | |
| Number of Circuits | 1 | |
| On-State Resistance (Max) | 10Ohm | |
| Channel-to-Channel Matching (ΔRon) | - | |
| Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
| Voltage - Supply, Dual (V±) | - | |
| Switch Time (Ton, Toff) (Max) | 75ns, 45ns | |
| -3db Bandwidth | 520MHz | |
| Charge Injection | -11.5pC | |
| Channel Capacitance (CS(off), CD(off)) | 7.5pF, 7.5pF | |
| Current - Leakage (IS(off)) (Max) | 1nA | |
| Crosstalk | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,89000 € | 0,89 € | 
| 10 | 0,64000 € | 6,40 € | 
| 75 | 0,52187 € | 39,14 € | 
| 150 | 0,49440 € | 74,16 € | 
| 300 | 0,47170 € | 141,51 € | 
| 525 | 0,45630 € | 239,56 € | 
| 1.050 | 0,44033 € | 462,35 € | 
| 2.550 | 0,42394 € | 1.081,05 € | 
| 5.025 | 0,41389 € | 2.079,80 € | 
| Unit Price without VAT: | 0,89000 € | 
|---|---|
| Unit Price with VAT: | 1,10360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece