CR8FM-12B#BB0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 594
Unit Price: 2,53000 €
Datasheet
SCR 600 V 12.6 A Standard Recovery Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR8FM-12B#BB0

DigiKey Part Number
CR8FM-12B#BB0-ND
Manufacturer
Manufacturer Product Number
CR8FM-12B#BB0
Description
SCR 600V 12.6A TO-220FP
Customer Reference
Detailed Description
SCR 600 V 12.6 A Standard Recovery Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
CR8FM-12B#BB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.4 V
Current - On State (It (AV)) (Max)
8 A
Current - On State (It (RMS)) (Max)
12.6 A
Current - Hold (Ih) (Max)
15 mA
Current - Off State (Max)
2 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A @ 60Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable