8T49N222B-100NLGI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 260
Unit Price: 57,15000 €
Datasheet
48-VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N222B-100NLGI

DigiKey Part Number
8T49N222B-100NLGI-ND
Manufacturer
Manufacturer Product Number
8T49N222B-100NLGI
Description
IC TRANSLATOR UNIV FREQ 48VFQFN
Customer Reference
Detailed Description
IC 100MHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
HCSL, LVDS, LVHSTL, LVPECL
Output
LVDS
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
Yes/Yes
Frequency - Max
100MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes