6V49205BNLGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N222B-000NLGI

DigiKey Part Number
800-3966-ND
Manufacturer
Manufacturer Product Number
8T49N222B-000NLGI
Description
IC TRANSLATOR UNIV FREQ 48VFQFN
Customer Reference
Detailed Description
IC 156.25MHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
HCSL, LVDS, LVHSTL, LVPECL, Crystal
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
Yes/Yes
Frequency - Max
156.25MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
157,15000 €57,15 €
1047,31000 €473,10 €
2544,85400 €1.121,35 €
8042,52138 €3.401,71 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,15000 €
Unit Price with VAT:70,86600 €