MFR Recommended

| 8N0QV01EH-0009CDI8 | |
|---|---|
| DigiKey Part Number | 800-8N0QV01EH-0009CDI8TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 8N0QV01EH-0009CDI8 | 
| Description | CLCC 7.00X5.00X1.50 MM, 2.54MM P | 
| Customer Reference | |
| Detailed Description | VCXO IC 148.5MHz, 148.35165MHz, 74.25MHz, 74.175824MHz 10-CLCC (7x5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | VCXO | |
| Frequency | 148.5MHz, 148.35165MHz, 74.25MHz, 74.175824MHz | |
| Voltage - Supply | 3.135V ~ 3.465V | |
| Current - Supply | 163 mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 10-CLCC | |
| Supplier Device Package | 10-CLCC (7x5) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece