
| XFN336148.500000I | |
|---|---|
| DigiKey Part Number | 800-XFN336148.500000I-ND | 
| Manufacturer | |
| Manufacturer Product Number | XFN336148.500000I | 
| Description | XTAL OSC XO 148.500000MHZ HCSL | 
| Customer Reference | |
| Detailed Description | 148.5 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 8-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 148.5 MHz | |
| Function | Enable/Disable | |
| Output | HCSL | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±25ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 83mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD, No Lead | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.037" (0.95mm) | |
| Current - Supply (Disable) (Max) | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece