SDP31 CMOSens® Pressure Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK-SDP31

DigiKey Part Number
1649-SEK-SDP31-ND
Manufacturer
Manufacturer Product Number
SEK-SDP31
Description
DIGITAL PRESSURE SENSOR EVAL KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SDP31 CMOSens® Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Pressure
Sensing Range
±500Pa
Interface
I2C, Serial
Sensitivity
0.1Pa
Voltage - Supply
2.7V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
SDP31
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,68000 €69,68 €
Manufacturers Standard Package
Unit Price without VAT:69,68000 €
Unit Price with VAT:86,40320 €