
M0657-4-AL | |
|---|---|
DigiKey Part Number | 1772-3833-ND |
Manufacturer | |
Manufacturer Product Number | M0657-4-AL |
Description | ROUND SPACER ALUMINUM 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,92600 € | 4,63 € |
| 10 | 0,86500 € | 8,65 € |
| 25 | 0,79320 € | 19,83 € |
| 50 | 0,74600 € | 37,30 € |
| 100 | 0,70370 € | 70,37 € |
| 250 | 0,65476 € | 163,69 € |
| 500 | 0,62220 € | 311,10 € |
| 1.000 | 0,59306 € | 593,06 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,36400 € |

