Parametric Equivalent
Parametric Equivalent

R413N10000 | |
|---|---|
DigiKey Part Number | 2201-R413N10000-ND |
Manufacturer | |
Manufacturer Product Number | R413N10000 |
Description | ATTENUATOR: 2.4MM 10DB 53 GHZ 1W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 2.4mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,82000 € | 567,82 € |
| 10 | 506,19400 € | 5.061,94 € |
| Unit Price without VAT: | 567,82000 € |
|---|---|
| Unit Price with VAT: | 704,09680 € |




