RF Attenuators 10dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8582-6150-10

DigiKey Part Number
5984-8582-6150-10-ND
Manufacturer
Manufacturer Product Number
8582-6150-10
Description
ATTENUATOR, 2.4MM-M/F, 50GHZ, 1W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 50 GHz
Power (Watts)
1W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
2.4mm In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1357,95000 €357,95 €
10304,31800 €3.043,18 €
25288,34120 €7.208,53 €
Manufacturers Standard Package
Unit Price without VAT:357,95000 €
Unit Price with VAT:443,85800 €