Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R412701000 | |
|---|---|
DigiKey Part Number | 2201-R412701000-ND |
Manufacturer | |
Manufacturer Product Number | R412701000 |
Description | ATTENUATOR: N 1DB 2GHZ 2W 50OHMS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 2 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 125,48200 € | 1.254,82 € |
| Unit Price without VAT: | 125,48200 € |
|---|---|
| Unit Price with VAT: | 155,59768 € |





