Fiber Optic Plug Connector LC Simplex 125µm Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F727102100

DigiKey Part Number
2201-F727102100-ND
Manufacturer
Manufacturer Product Number
F727102100
Description
LC PC SIMPLEX PLUG SM126UM FOR C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex 125µm Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
9µm
Fiber Cladding Diameter
125µm
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Blue
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-0.1dB
Reflection
-35dB
Housing Material
-
Ferrule Material
Zirconia
Body Material
-
Operating Temperature
-40°C ~ 70°C
Mating Cycles
200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,88980 €288,98 €
Manufacturers Standard Package
Unit Price without VAT:2,88980 €
Unit Price with VAT:3,58335 €