
L86EVB-KIT | |
|---|---|
DigiKey Part Number | 2958-L86EVB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | L86EVB-KIT |
Description | EVAL BOARD FOR L86 |
Customer Reference | |
Detailed Description | L86 - Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | L86EVB-KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | - | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | L86 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,83000 € | 54,83 € |
| Unit Price without VAT: | 54,83000 € |
|---|---|
| Unit Price with VAT: | 67,98920 € |

