
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Limiter | |
Frequency | 8GHz ~ 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TGL2209-SM | |
Note | - | |
RF Type | - | |
RF Frequency | 8GHz ~ 12GHz | |
Function | Power Limiter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,72000 € | 590,72 € |
| Unit Price without VAT: | 590,72000 € |
|---|---|
| Unit Price with VAT: | 732,49280 € |

