
QPA2609TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA2609TR7TR-ND - Tape & Reel (TR) 2312-QPA2609TR7CT-ND - Cut Tape (CT) 2312-QPA2609TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA2609TR7 |
Description | 7-14 GHZ GAAS LNA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 7GHz ~ 14GHz 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7GHz ~ 14GHz | |
P1dB | 18dBm | |
Gain | 26dB | |
Noise Figure | 1.1dB | |
RF Type | Radar | |
Voltage - Supply | 3.5V | |
Current - Supply | 120mA | |
Test Frequency | 7GHz ~ 14GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 € | 63,41 € |
| 25 | 43,00200 € | 1.075,05 € |
| 100 | 34,01780 € | 3.401,78 € |
| 250 | 32,11460 € | 8.028,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 28,44093 € | 21.330,70 € |
| Unit Price without VAT: | 63,41000 € |
|---|---|
| Unit Price with VAT: | 78,62840 € |





