MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 5.15GHz ~ 5.925GHz | |
Features | SPDT | |
Grade | - | |
Qualification | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x3) |


