
QPF4588ATR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4588ATR13TR-ND - Tape & Reel (TR) 2312-QPF4588ATR13CT-ND - Cut Tape (CT) 2312-QPF4588ATR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4588ATR13 |
Description | 5GHZ WI-FI 6 FRONT END MODULE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.15GHz ~ 5.895GHz General Purpose 24-QFN (5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 5.15GHz ~ 5.895GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 250 | 2,58180 € | 645,45 € |
| 500 | 2,25478 € | 1.127,39 € |
| 1.000 | 1,87612 € | 1.876,12 € |
| 2.500 | 1,50605 € | 3.765,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,22206 € | 6.110,30 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,48440 € |



