
PH9494.050NLT | |
|---|---|
DigiKey Part Number | 553-PH9494.050NLTTR-ND - Tape & Reel (TR) 553-PH9494.050NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PH9494.050NLT |
Description | CURR SENSE XFMR 50:1 30A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 A 50:1 Current Sense Transformer 20kHz 0.35mOhm Primary, 600mOhm Secondary 630 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9494.050NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency Range | 20kHz | |
Type | Invasive | |
Current Rating (Amps) | 30 A | |
Inductance | 630 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 50:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.35mOhm Primary, 600mOhm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.382" W (12.80mm x 9.70mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,61800 € | 16,18 € |
| 25 | 1,55440 € | 38,86 € |
| 50 | 1,50720 € | 75,36 € |
| 100 | 1,46130 € | 146,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,36564 € | 614,54 € |
| 900 | 1,32331 € | 1.190,98 € |
| 1.350 | 1,29907 € | 1.753,74 € |
| 2.250 | 1,26906 € | 2.855,39 € |
| 3.150 | 1,24961 € | 3.936,27 € |
| 4.500 | 1,22929 € | 5.531,81 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,21960 € |


