MMD-06CZ-R47M-V1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITG Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
470 nH Shielded Molded Inductor 17.5 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMD-06CZ-R47M-V1

DigiKey Part Number
553-MMD-06CZ-R47M-V1-ND
Manufacturer
Manufacturer Product Number
MMD-06CZ-R47M-V1
Description
FIXED IND 470NH 17.5A 4.2 MOHM
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 17.5 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MMD-06CZ-R47M-V1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
4.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.