
AP0021ZNU3.0 | |
|---|---|
DigiKey Part Number | CAP0021ZNU3.0-50-ND |
Manufacturer | |
Manufacturer Product Number | AP0021ZNU3.0 |
Description | CBL FIBER OPTIC DUPLEX 15.24M |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode, Duplex 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | Standard | |
Type | Singlemode, Duplex | |
Length | 50.00' (15.24m) | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | 72.6kg | |
Attenuation - Typ | - | |
Jacket Color | Yellow | |
Bend Radius | - | |
Ratings | - | |
Features | Zipcord | |
Operating Temperature | -20°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 € | 35,45 € |
| 5 | 29,00600 € | 145,03 € |
| 10 | 22,56000 € | 225,60 € |
| Unit Price without VAT: | 35,45000 € |
|---|---|
| Unit Price with VAT: | 43,95800 € |





