Image for AP0021ZNU3.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP0021ZNU3.0

DigiKey Part Number
CAP0021ZNU3.0-25-ND
Manufacturer
Manufacturer Product Number
AP0021ZNU3.0
Description
CBL FIBER OPTIC DUPLEX 7.62M
Customer Reference
Detailed Description
Fiber Optic Cable Yellow Singlemode, Duplex 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Prysmian Group
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Style
Standard
Type
Singlemode, Duplex
Length
25.00' (7.62m)
Core Diameter
-
Cladding Diameter
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Tensile Strength
72.6kg
Attenuation - Typ
-
Jacket Color
Yellow
Bend Radius
-
Ratings
-
Features
Zipcord
Operating Temperature
-20°C ~ 70°C
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL FIBER OPTIC DUPLEX 3.05M
In-Stock: 0
Unit Price: 8,13000 €
CBL FIBER OPTIC DUPLEX 15.24M
In-Stock: 8
Unit Price: 35,45000 €
CBL FIBER OPTIC DUPLEX 30.5M
In-Stock: 4
Unit Price: 69,29000 €
CBL FIBER OPTIC DUPLEX 152.4M
In-Stock: 0
Unit Price: 332,17000 €