PS2933-1-F3-AX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2.060
Unit Price: 3,94000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.520
Unit Price: 2,64000 €
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 0,94553 €
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 0,96805 €
Datasheet
PS29xx_4SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2933-1-F3-AX

DigiKey Part Number
559-PS2933-1-F3-AXTR-ND - Tape & Reel (TR)
559-PS2933-1-F3-AXCT-ND - Cut Tape (CT)
559-PS2933-1-F3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2933-1-F3-AX
Description
OPTOISO 2.5KV DARL 4-MINI-FLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
400% @ 1mA
Current Transfer Ratio (Max)
4500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
20µs, 5µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
350V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,78300 €17,83 €
1001,32570 €132,57 €
5001,14520 €572,60 €
1.0001,08968 €1.089,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,13004 €3.955,14 €
7.0001,09278 €7.649,46 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,31080 €